Thermal Grizzly TG-C-001-R Conductonaut Paste 73 W/mK Liquid Metal 1g

Image Representative of Range

Thermal Grizzly TG-C-001-R Conductonaut Paste 73 W/mK Liquid Metal 1g

MPN
TG-C-001-R
EAN-13
4260711990243
Order Code
10-8000
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £15.94 £15.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Thermal Grizzly TG-C-001-R, with a thermal conductivity of 73 W/mK, is a high-performance paste ideal for heat transfer applications. Manufactured by Thermal Grizzly, it can withstand temperatures up to +140 °C. This thermally conductive paste is commonly used for component cooling, particularly in transistors and heat sinks.
Type Thermally conductive paste
Dispensing Method Paste
Compound Colour Grey
EUH statements/EUH phrases EUH 066: Repeated exposure may cause skin dryness or cracking
Factory colour Black
GHS / H Hazard Statements H 290: May be corrosive to metals
Hazard warning Danger
Maximum Temperature +140°C
Min. temperature +10°C
Thermal Conductivity 73 W/mK

Reviews

Be the first to submit a review

Trustpilot