Thermal Grizzly TG-A-001-RS Aeronaut Heat Conductive Paste 8.5 W/mK 1g

Image Representative of Range

Thermal Grizzly TG-A-001-RS Aeronaut Heat Conductive Paste 8.5 W/mK 1g

MPN
TG-A-001-RS
EAN-13
4260711990397
Order Code
10-7999
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Thermal Grizzly's TG-A-001-RS thermally conductive paste provides efficient thermal transfer with a conductivity of 8.5 W/mK, suitable for temperatures up to +200 °C. It is ideal for enhancing heat dissipation in component cooling, transistor cooling, and electric component cooling. This thermal grease is commonly used to improve heat sink performance and overall heat conduction in electronics.
Type Thermally conductive paste
Dispensing Method Paste
Compound Colour Not Specified
Factory colour Black
Maximum Temperature +200°C
Min. temperature -150°C
Thermal Conductivity 8.5 W/mK

Reviews

Be the first to submit a review

Trustpilot