Thermal Grizzly TG-K-030-R Kryonaut Paste 12.5 W/mK 11.1g +350°C Max

Image Representative of Range

Thermal Grizzly TG-K-030-R Kryonaut Paste 12.5 W/mK 11.1g +350°C Max

MPN
TG-K-030-R
EAN-13
4260711990021
Order Code
10-8005
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Thermal Grizzly produces the TG-K-030-R thermally conductive paste with a high thermal conductivity of 12.5 W/mK. This thermal grease can withstand temperatures up to +350 °C and comes in an 11.1 g package. It is commonly used for cooling components such as transistors and other electronic parts, improving heat dissipation through heat sinks.
Type Thermally conductive paste
Dispensing Method Paste
Compound Colour Not Specified
Maximum Temperature +350°C
Min. temperature -200°C
Thermal Conductivity 12.5 W/mK

Reviews

Be the first to submit a review

Trustpilot