Thermal Grizzly TG-H-015-R Thermal Paste 11.8 W/mK 3.90g +350°C

Image Representative of Range

Thermal Grizzly TG-H-015-R Thermal Paste 11.8 W/mK 3.90g +350°C

MPN
TG-H-015-R
EAN-13
4260711990335
Order Code
10-8002
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Thermal Grizzly manufactures the TG-H-015-R thermally conductive paste, known for its high thermal conductivity of 11.8 W/mK. The paste can withstand temperatures up to +350 °C and is provided in a 3.90 g package. It is typically used to enhance heat dissipation in component cooling applications such as transistors and electric components.
Type Thermally conductive paste
Dispensing Method Paste
Compound Colour Not Specified
Factory colour Black
Maximum Temperature +350°C
Min. temperature -200°C
Thermal Conductivity 11.8 W/mK

Reviews

Be the first to submit a review

Trustpilot