Thermal Grizzly TG-K-015-R Kryonaut Paste 12.5 W/mK 5.55g +350°C

Image Representative of Range

Thermal Grizzly TG-K-015-R Kryonaut Paste 12.5 W/mK 5.55g +350°C

MPN
TG-K-015-R
EAN-13
4260711990014
Order Code
10-8004
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.66
10+ £20.10
100+ £19.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Thermal Grizzly is the manufacturer of the TG-K-015-R thermally conductive paste, featuring a thermal conductivity of 12.5 W/mK. The paste supports temperatures up to +350 °C, making it ideal for effective heat dissipation and thermal transfer. It is typically used in cooling applications for components such as transistors and electronic devices, helping improve heat sink performance.
Type Thermally conductive paste
Dispensing Method Paste
Compound Colour Not Specified
Factory colour Black
Maximum Temperature +350°C
Min. temperature -200°C
Thermal Conductivity 12.5 W/mK

Reviews

Be the first to submit a review

Trustpilot