Thermal Grizzly TG-K-001-RS Kryonaut Paste 12.5 W/mK 1g Max +350°C

Image Representative of Range

Thermal Grizzly TG-K-001-RS Kryonaut Paste 12.5 W/mK 1g Max +350°C

MPN
TG-K-001-RS
EAN-13
4260711990038
Order Code
10-8003
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £10.88 £9.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Thermal Grizzly's TG-K-001-RS is a thermally conductive paste with a thermal conductivity of 12.5 W/mK. It is ideal for transferring heat efficiently, with a maximum temperature tolerance of +350 °C. Common applications include enhancing heat dissipation in transistors and other electric components.
Type Thermally conductive paste
Dispensing Method Paste
Compound Colour Not Specified
Factory colour Black
Maximum Temperature +350°C
Min. temperature -200°C
Thermal Conductivity 12.5 W/mK

Reviews

Be the first to submit a review

Trustpilot