TFA Dostmann 30.3039.IT KlimaLogg Pro Hygrometer Data Logger USB Interface |
10-7955
|
|
Despatched same day - 1 in stockAdditional quantity lead time 4 days
|
1+ £68.43
Price per unit Ex VAT
|
99% RH |
50°C |
1°C |
Grey-white |
(L x W x H) 26 x 98 x 137 mm |
|
137mm |
3 RH |
|
|
99 RH |
1 RH |
26mm |
USB |
+50°C |
0°C |
AA battery (3x) |
|
|
150g |
TFA Dostmann 30.5011 Hygrometer 0-99% RH Dew Point/Mould Detector |
10-7960
|
|
Despatched within 4 working days - 22 in stock
|
1+ £28.63
Price per unit Ex VAT
|
99% RH |
70°C |
0.5°C |
|
(L x W x H) 66 x 95 x 106 mm |
|
106mm |
3 RH |
|
|
99 RH |
0 RH |
66mm |
|
+70°C |
-40°C |
AA battery (2x), included |
|
|
130g |
TFA Dostmann 30.5015 Digital Thermo-Hygrometer Large Display Wall-Mountable |
10-7961
|
|
Despatched within 4 working days - 196 in stock
|
1+ £17.86
Price per unit Ex VAT
|
99% RH |
70°C |
1°C |
|
(L x W x H) 133 x 90 x 16 mm |
|
16mm |
|
20 - 99% rH |
|
99 RH |
20 RH |
133mm |
|
+70°C |
-10°C |
AAA battery (1x) |
1 micro battery (type AAA) |
-10.0 to +70.0°C |
130g |
TFA Dostmann 30.5026.01 Moxx Hygrometer Monitors Temp & Humidity 20-99% RH |
10-7962
|
|
Despatched within 4 working days - 31 in stock
|
1+ £13.03
Price per unit Ex VAT
|
99% RH |
50°C |
|
|
(L x W x H) 69 x 57 x 13 mm |
|
13mm |
4 RH |
|
|
99 RH |
20 RH |
69mm |
|
+50°C |
0°C |
CR 2032 button cell (1x) |
|
|
25g |
TFA Dostmann 45.2020 Analogue Thermo-Hygrometer Precision Display |
10-7984
|
|
Despatched within 4 working days - 48 in stock
|
1+ £29.61
Price per unit Ex VAT
|
99% RH |
50°C |
1°C |
|
(L x W x H) 40 x 115 x 120 mm |
|
120mm |
|
10 - 90 RH |
|
99 RH |
10 RH |
40mm |
|
+50°C |
-30°C |
|
|
-30 to +50°C |
100g |
TFA Dostmann 30.5036.13 Klima Bee Hygrometer Measures 0-100% RH |
10-7990
|
|
Despatched within 4 working days - 19 in stock
|
1+ £48.45
Price per unit Ex VAT
|
100% RH |
70°C |
1.0°C |
|
(L x W x H) 35 x 52 x 165 mm |
Grey |
165mm |
2.5 RH |
|
Digital |
100 RH |
0 RH |
35mm |
|
+70°C |
-30°C |
9 V battery (1x) |
|
|
115g |