TFA Dostmann 30.5026.01 Moxx Hygrometer Monitors Temp & Humidity 20-99% RH

MPN
30.5026.01
Brand
TFA Dostmann
EAN-13
4009816022929
Order Code
10-7962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The TFA Dostmann 30.5026.01 Hygrometer measures relative humidity ranging from 20% to 99%. It serves as an air humidity meter and is ideal for detecting building moisture and alerting for mould presence. This device is typically used as a mould detector in indoor environments.
Type Hygrometer
Maximum Humidity 99% RH
Maximum Temperature 50°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 69 x 57 x 13 mm
Height 13mm
Humidity reading accuracy 4 RH
Humidity reading range (max.) 99 RH
Humidity reading range (min.) 20 RH
Length 69mm
Max. temperature +50°C
Min. temperature 0°C
Power Supply CR 2032 button cell (1x)
Weight 25g
Width 57mm

Reviews

Be the first to submit a review

Trustpilot