TFA Dostmann 30.5015 Digital Thermo-Hygrometer Large Display Wall-Mountable

MPN
30.5015
Brand
TFA Dostmann
EAN-13
4009816015723
Order Code
10-7961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The TFA Dostmann Digital Thermo-Hygrometer measures indoor air humidity and temperature simultaneously. Key features include a mould warning device and high-precision monitoring suitable for detecting building moisture. It is typically used in homes and construction sites to prevent mould growth and ensure healthy indoor air quality.
Type Hygrometer
Maximum Humidity 99% RH
Maximum Temperature 70°C
Accuracy ± 1°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 133 x 90 x 16 mm
Height 16mm
Humidity reading range 20 - 99% rH
Humidity reading range (max.) 99 RH
Humidity reading range (min.) 20 RH
Length 133mm
Max. temperature +70°C
Min. temperature -10°C
Power Supply AAA battery (1x)
Power supply (details) 1 micro battery (type AAA)
Temperature -10.0 to +70.0°C
Weight 130g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot