TFA Dostmann 30.5036.13 Klima Bee Hygrometer Measures 0-100% RH

MPN
Kat.Nr. 30.5036.13
Brand
TFA Dostmann
EAN-13
4009816026477
Order Code
10-7990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £48.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The TFA Dostmann Klima Bee Hygrometer is an indoor air humidity meter designed by TFA Dostmann. It measures relative humidity from 0% RH to 100% RH and serves as a mould detector to prevent building moisture issues. This hygrometer is ideal for alerting users to potential building mould, assisting in maintaining healthy indoor environments.
Type Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 70°C
Accuracy ± 1.0°C
Calibrated to Manufacturer's standards (no certificate)
Clock face colour Grey
Dim (L x W x H) 35 x 52 x 165 mm
Display Digital
Height 165mm
Humidity reading accuracy 2.5 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Length 35mm
Max. temperature +70°C
Min. temperature -30°C
Power Supply 9 V battery (1x)
Weight 115g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot