TFA Dostmann 45.2020 Analogue Thermo-Hygrometer Precision Display

MPN
45.2020
Brand
TFA Dostmann
EAN-13
4009816015402
Order Code
10-7984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The TFA Dostmann Analog Analogue Precision Thermo-Hygrometer accurately measures indoor air humidity and temperature, helping to prevent mould growth. This device serves as a mould warning and moisture detection tool, ideal for building and construction monitoring. It is widely used to maintain healthy indoor environments by monitoring relative humidity levels.
Type Hygrometer
Maximum Humidity 99% RH
Maximum Temperature 50°C
Accuracy ± 1°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 40 x 115 x 120 mm
Height 120mm
Humidity reading range 10 - 90 RH
Humidity reading range (max.) 99 RH
Humidity reading range (min.) 10 RH
Length 40mm
Max. temperature +50°C
Min. temperature -30°C
Temperature -30 to +50°C
Weight 100g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot