TFA Dostmann 30.3039.IT KlimaLogg Pro Hygrometer Data Logger USB Interface

MPN
30.3039.IT
Brand
TFA Dostmann
EAN-13
4009816020147
Order Code
10-7955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £68.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 4 days

The TFA Dostmann KlimaLogg Pro is a thermo-hygrometer and data logger that measures temperature and relative humidity. It features a wireless USB interface and serves as a dew point and mould detector. This device is ideal for monitoring room climate and preventing building moisture and mould issues.
Type Hygrometer
Maximum Humidity 99% RH
Maximum Temperature 50°C
Accuracy ± 1°C
Calibrated to Manufacturer's standards (no certificate)
Case Colour Grey-white
Dim (L x W x H) 26 x 98 x 137 mm
Height 137mm
Humidity reading accuracy 3 RH
Humidity reading range (max.) 99 RH
Humidity reading range (min.) 1 RH
Interfaces USB
Length 26mm
Max. temperature +50°C
Min. temperature 0°C
Power Supply AA battery (3x)
Weight 150g
Width 98mm

Reviews

Be the first to submit a review

Trustpilot