TFA Dostmann 30.5011 Hygrometer 0-99% RH Dew Point/Mould Detector

MPN
30.5011
Brand
TFA Dostmann
EAN-13
4016139081069
Order Code
10-7960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The TFA Dostmann 30.5011 Hygrometer is a humidity meter designed to measure relative humidity from 0 to 99 RH, serving as a mould detector and air humidity meter. It includes a dew point sensor that assists in climate control and building moisture management. Typical applications involve providing alerts to prevent building mould and ensuring optimal indoor humidity conditions.
Type Hygrometer
Maximum Humidity 99% RH
Maximum Temperature 70°C
Accuracy ± 0.5°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 66 x 95 x 106 mm
Height 106mm
Humidity reading accuracy 3 RH
Humidity reading range (max.) 99 RH
Humidity reading range (min.) 0 RH
Length 66mm
Max. temperature +70°C
Min. temperature -40°C
Power Supply AA battery (2x), included
Weight 130g
Weight, information incl. battery
Width 95mm

Reviews

Be the first to submit a review

Trustpilot