Texas Instruments DCP010505BP-U DC/DC Converter 1W 5V Single Output

MPN
DCP010505BP-U
EAN-13
2050009602864
Order Code
10-7945
Country of Origin
Thailand
  • Quickly find another product in this range by Mounting Type:

    PCB mount Through-hole mounting
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments manufactures the DCP010505BP-U, a direct current converter designed for efficient DC/DC conversion. This component, a 1 pc(s) direct current converter, features compact design and high reliability. It is typically used in communications systems and industrial automation.
Power Rating 1W
Mounting Type PCB mount
Operating temperature (max.) 100°C
Operating temperature (min.) -40°C
Packaging Type Tube
Series DCP010505
Type DC/DC converter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot