Texas Instruments AC-DC Converters DC/DC converter 629066

The Texas Instruments DC/DC converters are electronic components designed for efficient power conversion, typically featuring single output configurations.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Power Rating Operating temperature (max.) Operating temperature (min.) Packaging Type Series Type
Texas Instruments DCP010505BP DC/DC Converter 5V Output 1 piece
Texas Instruments DCP010505BP DC/DC Converter 5V Output 1 piece
Standard range
Order code: 10-7944
MPN: DCP010505BP

Available to back orderBack-order availability date - 02/06/2026
1+ £17.02
Price per unit Ex VAT
Through-hole mounting 1W 100°C -40°C Tube DCP010505 DC/DC converter
Texas Instruments DCP010505BP-U DC/DC Converter 1W 5V Single Output
Texas Instruments DCP010505BP-U DC/DC Converter 1W 5V Single Output
Standard range
Order code: 10-7945
MPN: DCP010505BP-U

Despatched within 4 working days - 5 in stock
1+ £18.55
Price per unit Ex VAT
PCB mount 1W 100°C -40°C Tube DCP010505 DC/DC converter


Trustpilot