Texas Instruments --Conrad Logic IC - Multiplexer, demux 659666

Texas Instruments CD4028BE is a logic integrated circuit that functions as a switch, multiplexer, and demultiplexer for signal switching applications. Alternate Description 2993038, the CD4028BE is a versatile device that incorporates four-line to ten-line decoding capabilities, which are highly useful in digital circuits requiring precise logic state control. This product features low power consumption and high noise immunity, making it ideal for application in various configurations of digital to analogue conversion, data routing systems, and address decoding operations. Engineers commonly utilise the CD4028BE in environments where compact signal switching and demultiplexing are required, particularly in embedded systems and telecommunications.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Operating temperature (max.) Operating temperature (min.) Series Type
Texas Instruments CD4028BE Logic IC Switch Multiplexer Demux Signal Switch Tube
Texas Instruments CD4028BE Logic IC Switch Multiplexer Demux Signal Switch Tube
Standard range
Order code: 17-7183
MPN: CD4028BE

66 in stock, despatched in 4 working days
10+ £0.771
Price per unit Ex VAT
Through-hole mounting 125°C -55°C CD4000 Logic IC - Multiplexer, demux
Texas Instruments SN74HC138DR Logic IC Multiplexer demux Tape on Full reel
Texas Instruments SN74HC138DR Logic IC Multiplexer demux Tape on Full reel
Standard range
Order code: 17-7387
MPN: SN74HC138DR

20 in stock, despatched in 4 working days
10+ £0.407
Price per unit Ex VAT
PCB mount 85°C -40°C SN74HC138 Logic IC - Multiplexer, demux
Texas Instruments SN74HC4066DR Logic IC Multiplexer demux Tape on Full reel
Texas Instruments SN74HC4066DR Logic IC Multiplexer demux Tape on Full reel
Standard range
Order code: 17-7392
MPN: SN74HC4066DR

83 in stock, despatched in 4 working days
20+ £0.394
Price per unit Ex VAT
PCB mount 85°C -40°C SN74HC4066 Logic IC - Multiplexer, demux
Texas Instruments SN74HCT138DR Logic IC Multiplexer Demux Tape on Full reel
Texas Instruments SN74HCT138DR Logic IC Multiplexer Demux Tape on Full reel
Standard range
Order code: 17-7399
MPN: SN74HCT138DR

82 in stock, despatched in 4 working days
20+ £0.302
Price per unit Ex VAT
PCB mount 85°C -40°C SN74HCT138 Logic IC - Multiplexer, demux
Texas Instruments SN74HCT138N Logic IC Multiplexer Demultiplexer Signal Switch
Texas Instruments SN74HCT138N Logic IC Multiplexer Demultiplexer Signal Switch
Standard range
Order code: 17-7400
MPN: SN74HCT138N

62 in stock, despatched in 4 working days
10+ £0.609
Price per unit Ex VAT
Through-hole mounting 85°C -40°C SN74HCT138 Logic IC - Multiplexer, demux
Texas Instruments SN74HCT139D Logic IC Multiplexer Demux Tube Signal Switch
Texas Instruments SN74HCT139D Logic IC Multiplexer Demux Tube Signal Switch
Standard range
Order code: 17-7401
MPN: SN74HCT139D

68 in stock, despatched in 4 working days
5+ £1.05
Price per unit Ex VAT
PCB mount 85°C -40°C SN74HCT139 Logic IC - Multiplexer, demux
Texas Instruments SN74HCT157N Multiplexer Signal Switches Logic IC Tube
Texas Instruments SN74HCT157N Multiplexer Signal Switches Logic IC Tube
Standard range
Order code: 17-7403
MPN: SN74HCT157N

101 in stock, despatched in 4 working days
10+ £0.649
Price per unit Ex VAT
Through-hole mounting 85°C -40°C SN74HCT157 Logic IC - Multiplexer, demux


Trustpilot