Texas Instruments SN74HCT138N Logic IC Multiplexer Demultiplexer Signal Switch

MPN
SN74HCT138N
EAN-13
2050009599782
Order Code
17-7400
Country of Origin
Malaysia

Discontinued


Texas Instruments SN74HCT138N is a high-speed CMOS logic integrated circuit (IC) functioning as a 3-to-8 line decoder/demultiplexer. The device, also referred to by alternate description 2993141, operates with a wide voltage range from 4.5 V to 5.5 V and features low power consumption with a typical propagation delay of 18 ns. Designed to implement general-purpose decoding or data routing, this IC is commonly employed in applications such as memory decoding, data routing in digital systems, and signal demultiplexing in communication networks. Its capability to handle a variety of logic levels makes it suitable for interface with TTL and other CMOS logic families in mixed-signal environments.
Logic IC Base Number SN74HCT138
Logic IC Function 3-8 Line Decoder Demultiplexer
Operating Temperature Range -40 to +85°C
Package/Case PDIP (N)
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Type Logic IC - Multiplexer, demux

Trustpilot