Texas Instruments CD4028BE Logic IC Switch Multiplexer Demux Signal Switch Tube

MPN
CD4028BE
EAN-13
2050009599164
Order Code
17-7183
Country of Origin
Mexico

Discontinued


Texas Instruments CD4028BE is a logic integrated circuit that functions as a switch, multiplexer, and demultiplexer for signal switching applications. Alternate Description 2993038, the CD4028BE is a versatile device that incorporates four-line to ten-line decoding capabilities, which are highly useful in digital circuits requiring precise logic state control. This product features low power consumption and high noise immunity, making it ideal for application in various configurations of digital to analogue conversion, data routing systems, and address decoding operations. Engineers commonly utilise the CD4028BE in environments where compact signal switching and demultiplexing are required, particularly in embedded systems and telecommunications.
Logic IC Base Number CD4000
Logic IC Function BCD-Decimal or Binary-Octal Decoder/Driver
Operating Temperature Range -55 to +125°C
Package/Case PDIP (N)
Maximum Operating Temperature 125°C
Mounting Type Through-hole mounting
Operating temperature (min.) -55°C
Type Logic IC - Multiplexer, demux

Trustpilot