Texas Instruments SN74HC4066DR Logic IC Multiplexer demux Tape on Full reel

Order Code:

17-7392

Brand: Texas Instruments MPN: SN74HC4066DR EAN-13: 2050009610852
Qty Unit Price (Ex VAT)
20+ £0.394
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
83 in stock, despatched in 4 working days

Texas Instruments SN74HC4066DR is a versatile analogue switch IC designed for efficient signal routing in multiplexing and demultiplexing applications. This IC features low on-state resistance, high bandwidth capability, and low crosstalk between channels, making it suitable for a variety of electronic designs that require signal integrity and precision. The SN74HC4066DR operates within a wide voltage range from 2 V to 6 V, providing flexibility in interfacing with other digital components. Typical engineering applications include audio signal routing, data acquisition systems, and analogue-to-digital conversion circuits, where quick and reliable signal switching is required. This product is offered in tape-on-full-reel packaging, facilitating automated assembly processes for high-volume production environments.
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Series SN74HC4066
Type Logic IC - Multiplexer, demux

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot