Texas Instruments SN74HCT138DR Logic IC Multiplexer Demux Tape on Full reel

MPN
SN74HCT138DR
EAN-13
2050009610869
Order Code
17-7399
Country of Origin
Mexico

Discontinued


Texas Instruments SN74HCT138DR is a high-performance logic IC that functions as a 3-to-8 line decoder/demultiplexer, designed with advanced CMOS technology for low power consumption and high noise immunity. This IC is known as 3017122 in alternate descriptions and operates efficiently across a broad range of supply voltages, making it suitable for digital circuits that require precise control over multiple output channels from a single input. Typical applications include data routing, memory address decoding, and microprocessor interfacing, where reliable signal demultiplexing is essential. The SN74HCT138DR supports a wide operating temperature range, ensuring stable performance in various industrial and commercial environments.
Logic IC Base Number SN74HCT138
Logic IC Function 3-8 Line Decoder Demultiplexer
Operating Temperature Range -40 to +85°C
Package/Case SOIC (D)
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Type Logic IC - Multiplexer, demux

Trustpilot