Texas Instruments SN74HCT157N Multiplexer Signal Switches Logic IC Tube

MPN
SN74HCT157N
EAN-13
2050009602666
Order Code
17-7403
Country of Origin
Malaysia

Discontinued


Texas Instruments SN74HCT157N, also known as part number 3016592, is that functions as a high-speed CMOS quad 2-input multiplexer for digital logic applications. It features four channels of multiplexing with a common select line and is designed to operate with a supply voltage range from 4.5 V to 5.5 V, making it suitable for use in a variety of digital electronic designs requiring efficient data management and routing. With a typical propagation delay of 14 ns, the SN74HCT157N is often utilised in applications such as data selectors, data routers, and as a component in complex digital systems to enable the multiplexing of signals. The IC is housed in a standard DIP package, which facilitates easy integration into through-hole printed circuit board designs.
Logic IC Base Number SN74HCT157
Logic IC Function Quad 2-input Data Selector/Multiplexer
Operating Temperature Range -40 to +85°C
Package/Case PDIP (N)
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Type Logic IC - Multiplexer, demux

Trustpilot