Texas Instruments SN74HCT139D Logic IC Multiplexer Demux Tube Signal Switch

MPN
SN74HCT139D
EAN-13
2050009615000
Order Code
17-7401

Discontinued


Texas Instruments SN74HCT139D is a high-speed, low-power Schottky diode clamped CMOS device that operates as a dual 2-to-4 line decoder/demultiplexer. This product features a wide operating voltage range of 4.5 V to 5.5 V, making it suitable for interfacing with both TTL and CMOS outputs, while maintaining compatibility with existing voltage systems. The SN74HCT139D provides two independent decoders and is designed to perform the Boolean function Y = (A1, A0) × enable in positive logic, with efficient signal routing and control in digital circuits. Typical applications include memory chip select decoding, data-routing, multiplexer and demultiplexer systems, and other digital signal switching requirements in both automotive and industrial electronics. With a compact design and robust performance, it is well-suited for use in densely populated circuit boards where board space optimisation and low power consumption are critical.
Logic IC Base Number SN74HCT139
Logic IC Function 2-4 Line Decoder Demultiplexer
Operating Temperature Range -40 to +85°C
Package/Case SOIC (D)
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Type Logic IC - Multiplexer, demux

Trustpilot