Texas Instruments --Conrad Interface IC - analogue switches 659656

Texas Instruments CD4051BM96 is an analogue switch interface IC designed for multiplexing and demultiplexing digital and analogue signals. This product features a low ON resistance and high-speed switching capabilities, making it suitable for precision analogue applications. The device is often used in data acquisition systems, audio signal mixing, and instrumentation. With an operational temperature range of -55°C to 125°C, the Texas Instruments CD4051BM96 ensures reliability in various environmental conditions. Its compatibility with both analogue and digital systems allows engineers to integrate it seamlessly into complex circuits.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Series Type Operating temperature (max.) Operating temperature (min.) Product Type
Texas Instruments CD4051BM96 Interface IC analogue switches Tube Interface IC
Texas Instruments CD4051BM96 Interface IC analogue switches Tube Interface IC
Standard range
Order code: 17-7185
MPN: CD4051BM96

65 in stock, despatched in 4 working days
10+ £0.459
Price per unit Ex VAT
PCB mount C4000 CD4051BM96 125°C -55°C Interface IC - analogue switches
Texas Instruments CD4052BE Interface IC Analogue Switches Multiplexers Tube
Texas Instruments CD4052BE Interface IC Analogue Switches Multiplexers Tube
Standard range
Order code: 17-7186
MPN: CD4052BE

72 in stock, despatched in 4 working days
10+ £0.553
Price per unit Ex VAT
Through-hole mounting CD4000 CD4052BE 125°C -55°C Interface IC - analogue switches
Texas Instruments CD74HC4051E Interface IC analogue switches tube format
Texas Instruments CD74HC4051E Interface IC analogue switches tube format
Standard range
Order code: 17-7189
MPN: CD74HC4051E

36 in stock, despatched in 4 working days
10+ £0.611
Price per unit Ex VAT
Through-hole mounting CD74HC4051 CD74HC4051E 125°C -55°C Interface IC - analogue switches
Texas Instruments CD74HC4053M96 Interface IC analogue switches on tape reel
Texas Instruments CD74HC4053M96 Interface IC analogue switches on tape reel
Standard range
Order code: 17-7190
MPN: CD74HC4053M96

61 in stock, despatched in 4 working days
20+ £0.380
Price per unit Ex VAT
PCB mount CD74HC4053 CD74HC4053M96 125°C -55°C Interface IC - analogue switches
Texas Instruments CD74HC4053PWR Interface IC analogue switch tape full reel
Texas Instruments CD74HC4053PWR Interface IC analogue switch tape full reel
Standard range
Order code: 17-7191
MPN: CD74HC4053PWR

75 in stock, despatched in 4 working days
10+ £0.442
Price per unit Ex VAT
PCB mount CD74HC4053 CD74HC4053PWR 125°C -55°C Interface IC - analogue switches
Texas Instruments CD74HCT238E IC Analogue switch Tube Interface
Texas Instruments CD74HCT238E IC Analogue switch Tube Interface
Standard range
Order code: 17-7197
MPN: CD74HCT238E

50 in stock, despatched in 4 working days
10+ £0.487
Price per unit Ex VAT
Through-hole mounting CD74HCT238 CD74HCT238E 125°C -55°C Interface IC - analogue switches


Trustpilot