Texas Instruments CD4052BE Interface IC Analogue Switches Multiplexers Tube

MPN
CD4052BE
EAN-13
2050009603120
Order Code
17-7186

Discontinued


Texas Instruments CD4052BE is an analogue switch multiplexer designed to enable precise electronic signal routing and selection. The CD4052BE is a versatile product characterised by its dual 4-channel multiplexer architecture, facilitating the control of multiple analogue signals through two digital control inputs. Offering low on-resistance and minimal crosstalk between channels, this device is well-suited for signal multiplexing applications in audio processing, data acquisition systems, and instrumentation control. It operates efficiently over a wide voltage range, providing compatibility with standard CMOS logic levels. With its robust construction and reliable performance, the CD4052BE serves as an essential component in modern electronic circuit designs where signal integrity and flexible routing are crucial.
Logic IC Base Number CD4000
Logic IC Function Analog Multiplexer, 2-ch
Operating Temperature Range -55 to +125°C
Package/Case PDIP (N)
Maximum Operating Temperature 125°C
Mounting Type Through-hole mounting
Operating temperature (min.) -55°C
Type Interface IC - analogue switches

Trustpilot