Texas Instruments CD74HC4053PWR Interface IC analogue switch tape full reel

MPN
CD74HC4053PWR
EAN-13
2050009607081
Order Code
17-7191

Discontinued


Texas Instruments CD74HC4053PWR is a high-performance analogue switch IC designed for efficient signal routing and multiplexing applications. This device, identified by the alternate description 3016874, features triple 2-channel analogue multiplexers/demultiplexers, providing flexibility in selecting one of the two input lines to a common output. Key attributes include low power consumption, high speed achieved through advanced high-speed CMOS technology, and wide power supply range compatibility, supporting both 3V and 5V systems. Ideal for engineering applications, such as audio and data signal routing, this component is well-suited for use in circuitry requiring precise analogue signal management, including audio mixers, signal processors, and communication devices. Its availability in tape full reel packaging ensures efficiency and convenience for automated assembly processes.
Logic IC Base Number CD74HC4053
Logic IC Function Analog Multiplexer / Demultiplexer
Operating Temperature Range -55 to +125°C
Package/Case TSSOP
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -55°C
Type Interface IC - analogue switches

Trustpilot