Texas Instruments CD4051BM96 Interface IC analogue switches Tube Interface IC

Order Code:

17-7185

Brand: Texas Instruments MPN: CD4051BM96 EAN-13: 2050009611927
Qty Unit Price (Ex VAT)
10+ £0.459
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
65 in stock, despatched in 4 working days

Texas Instruments CD4051BM96 is an analogue switch interface IC designed for multiplexing and demultiplexing digital and analogue signals. This product features a low ON resistance and high-speed switching capabilities, making it suitable for precision analogue applications. The device is often used in data acquisition systems, audio signal mixing, and instrumentation. With an operational temperature range of -55°C to 125°C, the Texas Instruments CD4051BM96 ensures reliability in various environmental conditions. Its compatibility with both analogue and digital systems allows engineers to integrate it seamlessly into complex circuits.
Mounting Type PCB mount
Operating temperature (max.) 125°C
Operating temperature (min.) -55°C
Product Type Interface IC - analogue switches
Series C4000
Type CD4051BM96

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot