Texas Instruments CD74HCT238E IC Analogue switch Tube Interface

MPN
CD74HCT238E
EAN-13
2050009602642
Order Code
17-7197
Country of Origin
Mexico

No longer stocked


Texas Instruments CD74HCT238E is with the alternate description 3016590 - Texas Instruments CD74HCT238E. This integrated circuit is a high-speed CMOS device with typical power-saving attributes and is designed for applications that require a precise analogue switch tube interface. Its primary use focuses on digital logic applications and signal routing where low power consumption and fast switching are essential. Engineers can utilise this component in control systems, multiplexing, and data acquisition systems, benefiting from its capacity to provide efficient signal management. The CD74HCT238E ensures reliable performance in a range of electronic designs, offering a robust solution for complex logic switching tasks.
Logic IC Base Number CD74HCT238
Logic IC Function 3-8 Line Decoder Demultiplexer Inverting/Non-Inverting
Operating Temperature Range -55 to +125°C
Package/Case PDIP (N)
Maximum Operating Temperature 125°C
Mounting Type Through-hole mounting
Operating temperature (min.) -55°C
Type Interface IC - analogue switches

Trustpilot