Texas Instruments CD74HC4053M96 Interface IC analogue switches on tape reel

Order Code:

17-7190

Brand: Texas Instruments MPN: CD74HC4053M96 EAN-13: 2050009611095
Qty Unit Price (Ex VAT)
20+ £0.380
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
61 in stock, despatched in 4 working days

Texas Instruments CD74HC4053M96 is an analogue switch IC with a versatile design, ideal for engineers seeking reliable signal multiplexing. The IC features three independent double pole, double throw (DPDT) switches, enabling efficient routing of analogue signals in data acquisition systems, communication equipment, and audio signal management. Operating over a voltage range of 3V to 6V, the CD74HC4053M96 delivers low on-state resistance and fast switching times, ensuring minimal signal distortion and high data integrity. Packaged in a compact form on a tape reel for straightforward handling and integration, this IC exemplifies robust performance suited for diverse application requirements.
Mounting Type PCB mount
Operating temperature (max.) 125°C
Operating temperature (min.) -55°C
Product Type Interface IC - analogue switches
Series CD74HC4053
Type CD74HC4053M96

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot