Texas Instruments CD74HC4051E Interface IC analogue switches tube format

Order Code:

17-7189

Brand: Texas Instruments MPN: CD74HC4051E EAN-13: 2050009607340
Qty Unit Price (Ex VAT)
10+ £0.611
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
36 in stock, despatched in 4 working days

Texas Instruments CD74HC4051E is a high-speed CMOS analogue multiplexer integrated circuit designed for digital and analogue signal switching applications. This product offers a single 8-channel multiplexer/demultiplexer functionality, making it suitable for a variety of signal routing tasks. Featuring low power consumption and high noise immunity, the CD74HC4051E supports altitudes of operational reliability with a wide voltage range of 3V to 15V. Engineers utilise this device in applications such as data acquisition systems, audio signal routing, and instrument control where efficient signal management is critical. Furthermore, the IC is available in a tube format, allowing straightforward handling and integration into circuit designs.
Mounting Type Through-hole mounting
Operating temperature (max.) 125°C
Operating temperature (min.) -55°C
Product Type Interface IC - analogue switches
Series CD74HC4051
Type CD74HC4051E

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot