Testo 05631512 Testo 512-1 pressure gauge air pressure 0-200 hPa

MPN
0563 1512
Brand
testo
EAN-13
4029547025716
Order Code
17-4144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £402.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Differential pressure measurements, fast, simple and precise: The compact testo 512-1 measuring device measures pressures up to 200 hPa. It delivers flexibility and application diversity. This means that the gas pressure at the burners can be controlled quickly and precisely by measuring the gas flow pressure, and the gas rest pressure, testing of filters and the tailpipe measurement in the ventilation duct can all be done quicky and easily. The position-independent differential pressure sensor provides for reliable and precise measurement results. The testo Smart APP for smartphones and tablets can help you with these features: Configuring the meter, displaying graphs of measurements, saving measurement data, managing customers and measuring points, on-site documentation, emailing the report.
Type Pressure gauge
Pressure Range 0 - 200 hPa
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 146 x 60 x 28 mm
Height 28mm
IP Rating IP40
Length 146mm
Power Supply 3x AA battery
Reading range - air pressure 0 - 200hPa
Reading range (max.) 200hPa
Reading range (min.) 0hPa
Temperature -20 °C to 50°C
Unit of measurement Air pressure
Weight 190g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot