R-TECH 524597 Test Lead 100cm Retractable Shroud 4mm Stackable Plug Red 600V

MPN
524597
Brand
R-TECH
EAN-13
5053556006090
Order Code
52-4597
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.87
25+ £2.09
50+ £1.87
100+ £1.74
250+ £1.67
500+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 445 in stockAdditional quantity lead time 5 months

The R-TECH 524597 Test Lead 100cm, Retractable Shroud 4mm Stackable Plugs, Red is a 4mm stackable plug test lead, comprising a 1m cable fitted with a 4mm banana plug at each end.

The plugs feature a retractable shroud, which retracts into the plug body as the plug is inserted.
The banana plugs have a cage spring to provide secure connection. They also incorporate a socket at the rear of the connector to accommodate an additional 4mm plug, enabling multiple plug connectors to be plugged into the same socket connector.

Ideal for connection of Test and Electrical equipment where safety, protection from arcing or "flashover" due to exposed test connectors and multiple connections are required.

The high quality PVC insulated cable is CAT II approved to 1500V.


  • Colour: Red
  • Stackable Plug Connectors
  • Socket Connection: 4mm
  • Lead Length: 1m
  • Plug Length: 56mm
  • Pack Qty: 1
Cable Length 0.1m
Colour Red
Connector Type 4mm Shrouded Stackable Plug Test Lead
Insulated Yes
Mounting Direction Straight
Plug / Socket Plug
Termination Plug-in

Reviews

Be the first to submit a review

Trustpilot