VOLTCRAFT VMA3L 32 Test lead adapter CEE plug 5pin 32 A 4mm socket

MPN
VC-8466260
Brand
VOLTCRAFT
EAN-13
4053199543823
Order Code
08-1959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 1,187 despatched in 4 working days

VOLTCRAFT's VMA-3L 32 is a test lead adapter featuring a dark grey 5-pin, 32 A CEE plug and a 4 mm socket in red.

This test lead adapter is designed for secure and efficient electrical testing and measurement.

Typically used in industrial environments, it facilitates connections for diagnostic and maintenance tasks.


Type Test lead adapter
Clamping range diameter 65mm
Colour Dark grey, Red
Connector 1 CEE plug (5-pin, 32 A)
Connector 2 4 mm socket
Dimensions (L x W x H) 117 x 77 x 77 mm
Height 77mm
Length 117mm
Misc Attribute VMA-3L 32
Nominal Current 32A
Nominal Voltage 415V AC
Reading Category CAT II 415 V
Shaft Length 45mm
Tip material Metal
Weight 240g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot