R-TECH 524592 Test Lead 50cm 4mm Stackable Plugs Red, 15A 30VAC/60VDC

MPN
524592
Brand
R-TECH
EAN-13
5053556006045
Order Code
52-4592
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.19
25+ £0.851
50+ £0.759
100+ £0.711
250+ £0.681
500+ £0.655
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,389 in stockAdditional quantity lead time 5 months

The R-TECH 524592 Test Lead 50cm, 4mm Stackable Plugs, Red is a good quality 4mm stackable plug connector test lead, comprising a 50cm cable fitted with a 4mm banana plug at each end.

The banana plugs have a cage spring to provide secure connection. They also incorporate a socket at the rear of the connector to accommodate an additional 4mm plug, enabling multiple plug connectors to be plugged into the same socket connector.

Ideal for connection of Test and Electrical equipment, where multiple connections are required.


  • Colour: Red
  • Stackable Plug Connectors
  • Socket Connection: 4mm
  • Lead Length: 50cm
  • Plug Length: 44.5mm
  • Pack Qty: 1
Cable Length 0.5m
Nominal Current 15A
Colour Red
Connector Type 4mm Test Lead, Stackable
Insulated Yes
Mounting Direction Straight
Plug / Socket Plug
Termination Plug-in

Reviews

Be the first to submit a review

Trustpilot