Testo 05631512 Testo 512-1 pressure gauge air pressure 0-200 hPa

testo Brand: testo
Differential pressure measurement fast, simple and precise: This is what the compact testo 512-1 measuring device stands for, which measures pressures up to 200 hPa. In practice, it is convincing due to its flexibility and application diversity. This means that the gas pressure at the burners can be controlled just as quickly and precisely by measuring the gas flow pressure and the gas rest pressure, as is the testing of filters and the tailpipe measurement in the ventilation duct. The position-independent differential pressure sensor provides for reliable and highly exact results of measurement. The testo Smart APP for smartphones and tablets can help you with these features: Configuring the meter, displaying graphs of measurements, saving measurement data, managing customers and measuring points, on-site documentation, emailing the report.
Description Image Product Buy Pricing (Ex VAT) Type Pressure Range Maximum Temperature Sensed Calibrated Probe Length Dimensions Cable Length Height Pick-up time (details) Sensor Type IP Rating Temperature accuracy Length Temperature reading range Power Supply Temperature reading range (min.) Reading range - air pressure Reading range (max.) Reading range (min.) Weight
Testo 05631512 Testo 512-1 pressure gauge air pressure 0-200 hPa
Testo 05631512 Testo 512-1 pressure gauge air pressure 0-200 hPa
Standard range
Order code: 17-4144
MPN: 0563 1512

Despatched within 4 working days - 4 in stock
1+ £402.55
Price per unit Ex VAT
Pressure gauge 0 - 200 hPa Manufacturer's standards (no certificate) (L x W x H) 146 x 60 x 28 mm 28mm IP40 146mm 3x AA battery 0 - 200hPa 200hPa 0hPa 190g
Testo 0615 3211 frozen food probe -50 to 140°C NTC sensor measures core temp.
Testo 0615 3211 frozen food probe -50 to 140°C NTC sensor measures core temp.
Standard range
Order code: 17-4224
MPN: 0615 3211

Despatched within 4 working days - 3 in stock
1+ £161.84
Price per unit Ex VAT
Probe +140°C 110mm 1.5m 20s NTC 0.4°C -50 up to +140°C -50°C 132g
Testo 0615 3311 food probe waterproof NTC sensor stainless steel -50 to +150°C
Testo 0615 3311 food probe waterproof NTC sensor stainless steel -50 to +150°C
Standard range
Order code: 17-4225
MPN: 0615 3311

Despatched within 4 working days - 2 in stock
1+ £128.95
Price per unit Ex VAT
Probe +150°C 125mm 1.5m NTC 0.2°C -50 up to +150°C -50°C 128g

Trustpilot