Testo 0563 1545 545 lux meter measures 0-100000 lx

MPN
0563 1545
Brand
testo
EAN-13
4029547025747
Order Code
17-4145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £367.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Illuminance intensity is a decisive factor for productivity, well-being and health, especially in workplaces. Light sources which are too bright are dim and too dark can lead to problems with concentration and headaches. With the Luxmeter testo 545 you can measure the intensity of light from all common sources – quickly, easily and precisely. The measuring device is compatible with almost all commercially available LED lighting and ensures a broad range of applications for you. The Luxmeter automatically calculates the time and point average value, and you can see all the relevant information at a glance. The testo 545 is perfectly complemented by the testo Smart APP. This not only makes it very easy to configure the measuring device, display and save the measured values as well as document storage. The APP also turns your Smartphone into a second display.
Type Lux meter
Illuminance Reading Range 0lx
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 28 x 60 x 149 mm
Display Digital
Height 149mm
Length 28mm
Weight 288g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot