Faithfull EM2223 Digital Sound Level Meter

MPN
EM2223
Brand
Faithfull
EAN-13
5023969001289
Order Code
95-7188
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockFurther 50 despatched in 4 working days

The Faithfull Sound Level Meter is a compact digital tool for recording noise levels. It can be used to measure the sound level in all kinds of environments, such as factories, schools, offices, traffic, roads etc.

Features include over-range indication, Max./Min. measurement mode, data hold, low battery indication, auto power-off and more.

Sound level meters are instruments designed to react to the noise much like the human ear. The measurements taken by sound level meters are compared to known standards to identify whether the noise level could have a detrimental effect on humans located near the noise source.

It is supplied with a removable wind noise reducing cap, batteries and user manual.

Display: 4 digits LCD with backlight
Frequency Weighting: A
Measuring Range: 30 dB - 130 dB
Frequency Range: 30Hz~8kHz
Resolution: 0.1 dB
Accuracy: ±1.5 dB
Over-range Indicator: "OL" appears when the measured value is higher than the upper limit of the measuring range. "LO" appears when the measured value is lower than the lower limit of the measuring range.
MAX./MIN. Measurement Mode
Time Weighting: FAST mode and SLOW mode
Microphone: Omni-directional Condenser Microphone
Operating Altitude: <2000m above sea level
Operating Environment: 0-40°C, 20%-30%RH
Storage Environment: -10°C to 50°C, <90%RH
Power: 3 x 1.5V AAA batteries (supplied)
Size: 160 x 54 x 32mm
Weight: approx. 110g (including battery)


Type Meter

Reviews

Be the first to submit a review

Trustpilot