VOLTCRAFT MS-1300 Digital Light Meter

MPN
MS-1300
Brand
VOLTCRAFT
EAN-13
4016138523256
Order Code
51-5154
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 5 weeks

This device is used to register the exact level of illumination required in the home, workplace or hobby room, or to check individual lights. This handy device has an external light sensor and is easy to use. Also perfect for hobby-photography or terrarium owners for measuring optimum brightness.


  • Accuracy ±5%
  • 0.1 to 50 000 lux
  • Supplied with carry bag, 1x battery and operating instructions
Type Lux meter
Illuminance Reading Range 0.1 to 50000lx
Data Logging Function No
Reading Accuracy ±5%

Reviews

Voltcraft MS-1300 Digital Light Meter

We needed a very reasonably priced light meter to measure lux levels when replacing halogen lamps with warm white LED fixtures. We looked at meters on eBay but the budget ones had poor (or no) specs and the slightly better models were dearer than Voltcraft here at Rapid. This unit did the task with good repeatable results. Voltcraft anemometer next, I think.

Reviewed by: R Haggas

Trustpilot