Testboy 61402000 Pocket 100 Multimeter Digital CAT III 600V 4000 Counts |
10-7871
|
|
Despatched within 4 working days - 12 in stock
|
1+ £38.68
Price per unit Ex VAT
|
600V |
600V |
|
|
|
(L x W x H) 27 x 62 x 133 mm |
4000 |
|
Digital |
|
|
0 Hz - 10MHz |
133mm |
27mm |
|
True RMS |
TB Pocket 100 |
2x 1.5 V AAA battery |
-0 - +60mF |
CAT III 600 V |
Testboy 61412000 TB 4000 Multimeter Digital True RMS CAT III 600V Bluetooth |
10-7872
|
|
|
1+ £127.68
Price per unit Ex VAT
|
600V |
600V |
0A |
10A |
10A |
(L x W x H) 50 x 95 x 183 mm |
|
7.5MΩ |
Digital |
0A |
AC/DC |
0 Hz - 10MHz |
183mm |
50mm |
7.5MΩ |
True RMS |
TB 4000 |
2 x 1.5 V AA battery |
|
CAT III 600 V |
Testboy 61413000 TB317 Multimeter Digital CAT IV 1000V True RMS LCD Display |
10-7873
|
|
Despatched within 4 working days - 3 in stock
|
1+ £118.37
Price per unit Ex VAT
|
1000V |
1000V |
|
10A |
10A |
(W x H) 90 mm x 190 mm |
|
|
Digital |
|
AC/DC |
10 Hz -10MHz |
190mm |
|
|
True RMS |
TB317 |
9 V block |
60 nF - 60mF |
CAT IV 1000 V |
Testboy 61414000 TB 318 Handheld Multimeter Digital CAT IV 1000V 1500V DC |
10-7874
|
|
Despatched within 4 working days - 3 in stock
|
1+ £118.37
Price per unit Ex VAT
|
1000V |
1500V |
|
2A |
2A |
(W x H) 90 mm x 190 mm |
|
|
Digital |
|
AC/DC |
10 Hz -10MHz |
190mm |
|
|
True RMS |
TB 318 |
9 V block |
60 nF - 60mF |
CAT IV 1000 V |
Testboy 61415000 Pen 1000 Multimeter CAT III 600V NCV Temp Compact |
10-7875
|
|
Despatched within 4 working days - 5 in stock
|
1+ £54.00
Price per unit Ex VAT
|
600V |
1000V |
|
|
|
(W x H) 24 mm x 170 mm |
|
|
|
|
|
0 - 10MHz |
170mm |
|
|
|
Tesboy Pen 1000 |
1x AAA battery |
10 nF - 60mF |
CAT III 600 V |
Testboy TB65 Handheld Multimeter Digital Display Robust Automotive Use |
10-7908
|
|
Available to back order
|
1+ £84.82
Price per unit Ex VAT
|
|
|
|
|
|
(L x W x H) 55 x 84 x 180 mm |
1999 |
|
Digital |
|
|
|
180mm |
55mm |
|
|
|
|
|
|