Testboy 61412000 TB 4000 Multimeter Digital True RMS CAT III 600V Bluetooth

MPN
61412000
Brand
Testboy
EAN-13
4028532240004
Order Code
10-7872
Country of Origin
China
View Full Product Range (6)

Discontinued


Testboy's TB 4000 is a digital multimeter designed for CAT III 600 V applications, offering versatile functionality as a voltage meter and ammeter. It is a portable and reliable tool capable of precise voltage reading and frequency testing, making it ideal for both professional and DIY electrical maintenance. This Testboy 61412000 handheld multimeter is an essential device for safely measuring electrical parameters in various environments.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0A
A DC reading range (max.) 10A
AC resistance 7.5MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 7.5MΩ
Dim (L x W x H) 50 x 95 x 183 mm
Display Digital
Frequency reading range 0 Hz - 10MHz
Height 183mm
Interfaces Bluetooth®
Length 50mm
Measurement type (details) True RMS
Misc Attribute TB 4000
Power supply (details) 2 x 1.5 V AA battery
Reading Category CAT III 600 V
Reading range - resistance 0 Ω - 60MΩ
Temperature -20 to +1000°C
V AC reading range (min.) 600mV
Voltage metering AC/DC
Voltage reading range DC (min.) 600mV
Weight 410g
Width 95mm

Trustpilot