Testboy 61415000 Pen 1000 Multimeter CAT III 600V NCV Temp Compact

MPN
61415000
Brand
Testboy
EAN-13
4028532130039
Order Code
10-7875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £63.53 £54.00
10+ £51.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Testboy Pen 1000 is a versatile handheld multimeter suitable for CAT III 600 V applications. It functions as a digital voltage tester, ammeter, and frequency tester, making it a valuable tool for electricians and technicians. Manufactured by Testboy, this compact device is ideal for residential and commercial electrical testing, providing reliable voltage readings and ampere measurements.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 1000V
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 24 mm x 170 mm
Frequency reading range 0 - 10MHz
Height 170mm
Misc Attribute Tesboy Pen 1000
Power supply (details) 1x AAA battery
Reading Category CAT III 600 V
Reading range - capacity 10 nF - 60mF
Reading range - resistance 600 Ω - 60MΩ
Temperature -20 °C to 50°C
Temperature reading range (max.) +50°C
Temperature reading range (min.) -20°C
Voltage metering AC/DC
Weight 40g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot