Testboy 61414000 TB 318 Handheld Multimeter Digital CAT IV 1000V 1500V DC

MPN
61414000
Brand
Testboy
EAN-13
4028532203184
Order Code
10-7874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £118.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Testboy TB 318 is a digital handheld multimeter, capable of CAT IV 1000 V measurements, ideal for professional electrical applications. It functions as a voltage meter, ammeter, and frequency tester, providing versatile diagnostic capabilities. Typically used by electricians and technicians, it ensures reliable voltage readings and assessments in a wide range of electrical systems.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1500V
A DC reading range (max.) 2A
Amperage reading range AC (max.) 2A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (W x H) 90 mm x 190 mm
Display Digital
Frequency reading range 10 Hz -10MHz
Height 190mm
Measurement type (details) True RMS
Misc Attribute TB 318
Power supply (details) 9 V block
Reading Category CAT IV 1000 V
Reading range - capacity 60 nF - 60mF
Reading range - resistance 600 Ω - 60MΩ
Temperature -200 to +1300°C
Temperature reading range (max.) +1300°C
Temperature reading range (min.) -200°C
Voltage metering AC/DC
Weight 470g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot