Testboy 61402000 Pocket 100 Multimeter Digital CAT III 600V 4000 Counts

MPN
61402000
Brand
Testboy
EAN-13
4028532130022
Order Code
10-7871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Testboy TB Pocket 100 is a digital multimeter with a display count of 4000, suitable for CAT III 600 V applications. It functions as a universal tester, capable of measuring voltage, current, and frequency. Ideal for electricians and technicians, this handheld device is perfect for on-the-go diagnostics and maintenance.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 27 x 62 x 133 mm
Display Digital
Display Counts 4000
Frequency reading range 0 Hz - 10MHz
Height 133mm
Length 27mm
Measurement type (details) True RMS
Misc Attribute TB Pocket 100
Power supply (details) 2x 1.5 V AAA battery
Reading Category CAT III 600 V
Reading range - capacity -0 - +60mF
Reading range - resistance 0 Ω - 60MΩ
V AC reading range (min.) 0V
Voltage metering AC/DC
Voltage reading range DC (min.) 0V
Weight 115g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot