Testboy TB65 Handheld Multimeter Digital Display Robust Automotive Use

MPN
TB 65
Brand
Testboy
EAN-13
4028532200657
Order Code
10-7908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £84.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Testboy TB 65 is a digital multimeter featuring a 1999-count display, capable of measuring voltage, current, and frequency. This versatile handheld device is ideal for electrical testing and diagnostics in various applications. Testboy's design ensures reliability and accuracy for both professionals and hobbyists.
Type Handheld multimeter
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 55 x 84 x 180 mm
Display Digital
Display Counts 1999
Height 180mm
Length 55mm
Weight 335g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot