Testboy 61413000 TB317 Multimeter Digital CAT IV 1000V True RMS LCD Display

MPN
61413000
Brand
Testboy
EAN-13
4028532203177
Order Code
10-7873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £118.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Testboy's TB317 is a digital multimeter suitable for CAT IV 1000 V applications. This versatile handheld device can measure voltage, current, and frequency, making it ideal for troubleshooting electrical systems. The multimeter is commonly used by electricians and technicians for accurate voltage readings and diagnostics.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (W x H) 90 mm x 190 mm
Display Digital
Frequency reading range 10 Hz -10MHz
Height 190mm
Measurement type (details) True RMS
Misc Attribute TB317
Power supply (details) 9 V block
Reading Category CAT IV 1000 V
Reading range - capacity 60 nF - 60mF
Reading range - resistance 600 Ω - 60MΩ
Temperature -200 to +1300°C
Temperature reading range (max.) +1300°C
Temperature reading range (min.) -200°C
Voltage metering AC/DC
Weight 470g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot