tesa 40239-00000-00 EKKRO soap dispenser chrome glossy Adhesive mount |
07-6401
|
|
Available to back orderBack order, lead time 14 days
|
1+ £42.50
Price per unit Ex VAT
|
Chrome (glossy) |
|
|
Metal |
|
Adhesive |
|
|
|
Soap dispenser |
tesa 40267-00000-00 KLAAM soap dispenser 200ml chrome/white adhesive |
07-6419
|
|
Despatched within 4 working days - 2 in stock
|
1+ £43.32
Price per unit Ex VAT
|
Chrome (glossy), White (satin) |
200ml |
170mm |
Metal |
70mm |
Adhesive |
125mm |
|
|
Soap dispenser |
tesa 40281-00000-00 LOXX soap dispenser 200ml chrome glossy satin white |
07-6429
|
|
|
1+ £40.58
Price per unit Ex VAT
|
Chrome (glossy), White (satin) |
200ml |
107mm |
Metal |
170mm |
Adhesive |
127mm |
|
|
Soap dispenser |
tesa 40323-00000-00 SMOOZ soap dispenser 200ml chrome/white reusable |
07-6462
|
|
Despatched within 4 working days - 10 in stock
|
1+ £38.40
Price per unit Ex VAT
|
Chrome (glossy), White (satin) |
200ml |
70mm |
|
170mm |
Adhesive |
126mm |
SMOOZ |
|
Soap dispenser |
tesa 40565-00000-00 MOON soap dispenser 200 ml black matt glass satin |
07-6489
|
|
Despatched within 4 working days - 5 in stock
|
1+ £26.39
Price per unit Ex VAT
|
Black (matt), Glass satin |
200ml |
70mm |
Metal |
171mm |
|
119mm |
Sanitärinstallation |
0.57 |
Soap dispenser |
tesa 40575-00000-00 MOON soap dispenser 200ml matt white glass satin |
07-6496
|
|
Available to back order
|
1+ £26.08
Price per unit Ex VAT
|
White (matt), Glass satin |
200ml |
70mm |
Metal |
171mm |
|
119mm |
|
|
Soap dispenser |
tesa 40584-00000-00 MOON soap dispenser 200ml matt grey glass satin |
07-6501
|
|
|
1+ £30.68
Price per unit Ex VAT
|
Grey (matt), Glass satin |
200ml |
171mm |
Metal |
70mm |
|
119mm |
|
|
Soap dispenser |
tesa 40633-00000-00 MOON soap dispenser 200 ml chrome satin glass |
07-6513
|
|
Despatched within 4 working days - 2 in stock
|
1+ £33.52
Price per unit Ex VAT
|
Chrome (glossy), White (satin) |
200ml |
156mm |
|
109mm |
Adhesive |
70mm |
|
|
Soap dispenser |