tesa 40281-00000-00 LOXX soap dispenser 200ml chrome glossy satin white

MPN
40281-00000-00
Brand
tesa
EAN-13
4042448447920
Order Code
07-6429
Country of Origin
China
View Full Product Range (8)

Discontinued


The tesa LOXX 40281-00000-00 is a sensor-operated soap dispenser with a 200 ml capacity. It features a glossy chrome and satin white finish, adding a stylish touch to bathrooms and kitchens. This dispenser provides a hygienic and convenient way to dispense soap, ideal for residential and commercial use.
Type Soap dispenser
Capacity 200ml
Colour Chrome (glossy), White (satin)
Height 107mm
Length 170mm
Material Metal
Mounting Type Adhesive
Width 127mm

Trustpilot