tesa 40633-00000-00 MOON soap dispenser 200 ml chrome satin glass

MPN
40633-00000-00
Brand
tesa
EAN-13
4063565260605
Order Code
07-6513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £39.44 £33.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The tesa MOON 40633-00000-00 is a sensor soap dispenser, featuring a sleek chrome (glossy) finish with a white (satin) accent. It dispenses 200 ml of soap and is designed for convenient, touchless operation. Ideal for bathroom or kitchen use, it offers hygienic, automated soap dispensing.
Type Soap dispenser
Capacity 200ml
Colour Chrome (glossy), White (satin)
Height 156mm
Length 109mm
Mounting Type Adhesive
Width 70mm

Reviews

Be the first to submit a review

Trustpilot