tesa 40267-00000-00 KLAAM soap dispenser 200ml chrome/white adhesive

MPN
40267-00000-00
Brand
tesa
EAN-13
4042448447784
Order Code
07-6419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £50.35 £43.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The tesa klaam 40267-00000-00 is a 200 ml sensor soap dispenser with a chrome (glossy) and white (satin) finish. It is designed for hygienic, touch-free dispensing and is ideal for use in bathrooms or kitchens. Manufactured by tesa, this dispenser blends functionality with a modern aesthetic.
Type Soap dispenser
Capacity 200ml
Colour Chrome (glossy), White (satin)
Height 170mm
Length 70mm
Material Metal
Mounting Type Adhesive
Width 125mm

Reviews

Be the first to submit a review

Trustpilot