tesa 40565-00000-00 MOON soap dispenser 200 ml black matt glass satin

MPN
40565-00000-00
Brand
tesa
EAN-13
4063565127281
Order Code
07-6489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £30.68 £26.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The tesa MOON BLACK 40565-00000-00 soap dispenser is a 200 ml unit featuring a sleek, matte black finish with a satin glass construction. It is designed to provide a stylish and functional solution for dispensing soap in bathroom or kitchen settings. This dispenser combines modern aesthetics with practical use, ideal for homes and contemporary commercial spaces.
Type Soap dispenser
Capacity 200ml
Colour Black (matt), Glass satin
Height 70mm
Length 171mm
Material Metal
Product type description Sanitärinstallation
Weight 0.57
Width 119mm

Reviews

Be the first to submit a review

Trustpilot