tesa 40323-00000-00 SMOOZ soap dispenser 200ml chrome/white reusable

MPN
40323-00000-00
Brand
tesa
EAN-13
4042448448415
Order Code
07-6462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £45.18 £38.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The tesa SMOOZ 40323-00000-00 soap dispenser features a sleek chrome (glossy) and white (satin) finish. It prominently offers a 200 ml capacity for efficient soap dispensing. Ideal for modern bathrooms, it combines style with functionality.
Type Soap dispenser
Capacity 200ml
Colour Chrome (glossy), White (satin)
Height 70mm
Length 170mm
Mounting Type Adhesive
Product type description SMOOZ
Width 126mm

Reviews

Be the first to submit a review

Trustpilot